Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQUALTEK ELECTRONICS
Manufacturer Part NoQ2-F-3/32-01-SS500FTCopy
Manufacturer Standard Lead Time6 weeks
Order Code2908937
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY395.870 (CNY447.3331) |
| 200+ | CNY346.380 (CNY391.4094) |
| 500+ | CNY287.000 (CNY324.310) |
| 1000+ | CNY257.310 (CNY290.7603) |
Price for:1 Reel: (500ft/152.4m)
Minimum: 1
Multiple: 1
CNY395.87 (CNY447.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part NoQ2-F-3/32-01-SS500FTCopy
Manufacturer Standard Lead Time6 weeks
Order Code2908937
Technical Datasheet
I.D. Supplied - Metric2.4mm
Length - Imperial500ft
Length - Metric152.4m
I.D. Recovered Max - Metric1.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
I.D. Supplied - Metric
2.4mm
Length - Metric
152.4m
SVHC
No SVHC (25-Jun-2025)
Length - Imperial
500ft
I.D. Recovered Max - Metric
1.2mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.851861
