Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQUALTEK ELECTRONICS
Manufacturer Part NoQ2-F-3/16-01-MS100FTCopy
Manufacturer Standard Lead Time6 weeks
Order Code2908933
Your Part Number
22 In Stock
Need more?
22 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY125.050 (CNY141.3065) |
| 400+ | CNY98.790 (CNY111.6327) |
Price for:Reel of 100
Minimum: 1
Multiple: 1
CNY125.05 (CNY141.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part NoQ2-F-3/16-01-MS100FTCopy
Manufacturer Standard Lead Time6 weeks
Order Code2908933
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.189"
I.D. Supplied - Metric4.8mm
Shrink Tubing / Boot ColourBlack
Shrink Tubing / Boot MaterialPO (Polyolefin)
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
4.8mm
Shrink Tubing / Boot Material
PO (Polyolefin)
I.D. Supplied - Imperial
0.189"
Shrink Tubing / Boot Colour
Black
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007929
