Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQUALTEK ELECTRONICS
Manufacturer Part NoQ2-F-1/8-01-QB48IN-25Copy
Manufacturer Standard Lead Time19 weeks
Order Code2908931
Product RangeQ2-F Series
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY117.260 (CNY132.5038) |
| 5+ | CNY107.620 (CNY121.6106) |
| 10+ | CNY105.670 (CNY119.4071) |
| 25+ | CNY103.580 (CNY117.0454) |
| 50+ | CNY98.660 (CNY111.4858) |
| 100+ | CNY89.960 (CNY101.6548) |
Price for:Pack of 25
Minimum: 1
Multiple: 1
CNY117.26 (CNY132.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part NoQ2-F-1/8-01-QB48IN-25Copy
Manufacturer Standard Lead Time19 weeks
Order Code2908931
Product RangeQ2-F Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Metric3.2mm
Shrink Tubing / Boot ColourBlack
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeQ2-F Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shrink Ratio
2:1
Shrink Tubing / Boot Colour
Black
Product Range
Q2-F Series
I.D. Supplied - Metric
3.2mm
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
