Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQUALTEK ELECTRONICS
Manufacturer Part NoQ2-F-1/2-01-SS200FTCopy
Manufacturer Standard Lead Time24 weeks
Order Code2908926
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY470.800 (CNY532.004) |
| 10+ | CNY461.310 (CNY521.2803) |
| 25+ | CNY451.810 (CNY510.5453) |
| 50+ | CNY432.890 (CNY489.1657) |
| 100+ | CNY394.970 (CNY446.3161) |
| 250+ | CNY370.260 (CNY418.3938) |
Price for:1 Reel: (200ft/60.96m)
Minimum: 5
Multiple: 5
CNY2,354.00 (CNY2,660.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part NoQ2-F-1/2-01-SS200FTCopy
Manufacturer Standard Lead Time24 weeks
Order Code2908926
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.5"
I.D. Supplied - Metric12.7mm
Shrink Tubing / Boot ColourBlack
Length - Imperial200ft
Length - Metric60.96m
I.D. Recovered Max - Imperial0.252"
I.D. Recovered Max - Metric6.4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
12.7mm
Length - Imperial
200ft
I.D. Recovered Max - Imperial
0.252"
SVHC
No SVHC (25-Jun-2025)
I.D. Supplied - Imperial
0.5"
Shrink Tubing / Boot Colour
Black
Length - Metric
60.96m
I.D. Recovered Max - Metric
6.4mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
