Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQUALTEK ELECTRONICS
Manufacturer Part NoQ2-F-1/2-01-MS100FTCopy
Manufacturer Standard Lead Time6 weeks
Order Code2908924
Product RangeQ2-F Series
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY238.570 (CNY269.5841) |
| 200+ | CNY189.120 (CNY213.7056) |
Price for:1 Reel: (100ft)
Minimum: 1
Multiple: 1
CNY238.57 (CNY269.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part NoQ2-F-1/2-01-MS100FTCopy
Manufacturer Standard Lead Time6 weeks
Order Code2908924
Product RangeQ2-F Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.5"
Length - Imperial100ft
I.D. Recovered Max - Metric6.4mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeQ2-F Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shrink Ratio
2:1
Length - Imperial
100ft
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (25-Jun-2025)
I.D. Supplied - Imperial
0.5"
I.D. Recovered Max - Metric
6.4mm
Product Range
Q2-F Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.772027
