Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQUALTEK ELECTRONICS
Manufacturer Part NoQ2-F-1-01-MS50FTCopy
Manufacturer Standard Lead Time6 weeks
Order Code2837041
Product RangeQ2-F Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY308.410 (CNY348.5033) |
| 200+ | CNY244.840 (CNY276.6692) |
Price for:1 Reel: (50ft/15.24m)
Minimum: 1
Multiple: 1
CNY308.41 (CNY348.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part NoQ2-F-1-01-MS50FTCopy
Manufacturer Standard Lead Time6 weeks
Order Code2837041
Product RangeQ2-F Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Metric25.4mm
Shrink Tubing / Boot ColourBlack
Length - Imperial50ft
Length - Metric15.24m
I.D. Recovered Max - Imperial0.5"
I.D. Recovered Max - Metric12.7mm
Product RangeQ2-F Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shrink Ratio
2:1
Shrink Tubing / Boot Colour
Black
Length - Metric
15.24m
I.D. Recovered Max - Metric
12.7mm
SVHC
No SVHC (25-Jun-2025)
I.D. Supplied - Metric
25.4mm
Length - Imperial
50ft
I.D. Recovered Max - Imperial
0.5"
Product Range
Q2-F Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.587412
