Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQUALTEK ELECTRONICS
Manufacturer Part NoQ-PTFE-10AWG-02-QB48IN-25Copy
Manufacturer Standard Lead Time9 weeks
Order Code4919393
Product RangeQ-PTFE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1,232.240 (CNY1,392.4312) |
| 25+ | CNY1,212.710 (CNY1,370.3623) |
| 50+ | CNY1,142.670 (CNY1,291.2171) |
| 100+ | CNY1,062.120 (CNY1,200.1956) |
Price for:Each
Minimum: 10
Multiple: 10
CNY12,322.40 (CNY13,924.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part NoQ-PTFE-10AWG-02-QB48IN-25Copy
Manufacturer Standard Lead Time9 weeks
Order Code4919393
Product RangeQ-PTFE Series
Technical Datasheet
Shrink Ratio-
I.D. Supplied - Imperial0.19"
I.D. Supplied - Metric4.85mm
Shrink Tubing / Boot ColourTransparent
Length - Imperial48"
Length - Metric1.22m
I.D. Recovered Max - Imperial0.11"
I.D. Recovered Max - Metric2.8mm
Shrink Tubing / Boot MaterialPTFE (Polytetrafluoroethylene)
Product RangeQ-PTFE Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shrink Ratio
-
I.D. Supplied - Metric
4.85mm
Length - Imperial
48"
I.D. Recovered Max - Imperial
0.11"
Shrink Tubing / Boot Material
PTFE (Polytetrafluoroethylene)
SVHC
No SVHC (04-Feb-2026)
I.D. Supplied - Imperial
0.19"
Shrink Tubing / Boot Colour
Transparent
Length - Metric
1.22m
I.D. Recovered Max - Metric
2.8mm
Product Range
Q-PTFE Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
