Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQUALTEK ELECTRONICS
Manufacturer Part NoFDA2-17238NBHT4FCopy
Order Code3776252
Product RangeFDA2-17238 Series
Your Part Number
41 In Stock
Need more?
41 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY551.750 (CNY623.4775) |
| 5+ | CNY517.170 (CNY584.4021) |
| 10+ | CNY482.650 (CNY545.3945) |
| 25+ | CNY448.070 (CNY506.3191) |
| 50+ | CNY407.280 (CNY460.2264) |
| 100+ | CNY389.680 (CNY440.3384) |
| 250+ | CNY389.550 (CNY440.1915) |
Price for:Each
Minimum: 1
Multiple: 1
CNY551.75 (CNY623.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part NoFDA2-17238NBHT4FCopy
Order Code3776252
Product RangeFDA2-17238 Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeRectangular with Rounded Ends
External Depth38mm
Air Flow - CFM240CFM
Noise Rating59dBA
Power Connection TypeTerminals
IP RatingIP54
Product RangeFDA2-17238 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Nominal Rated Voltage AC
115V
External Depth
38mm
Noise Rating
59dBA
IP Rating
IP54
SVHC
No SVHC (25-Jun-2025)
Fan Frame Type
Rectangular with Rounded Ends
Air Flow - CFM
240CFM
Power Connection Type
Terminals
Product Range
FDA2-17238 Series
Technical Docs (1)
Alternatives for FDA2-17238NBHT4F
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84145915
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.835985
