Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQUALTEK ELECTRONICS
Manufacturer Part NoFAD1-04020BBHW11
Order Code3776283
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY104.740 (CNY118.3562) |
| 25+ | CNY102.680 (CNY116.0284) |
| 50+ | CNY98.070 (CNY110.8191) |
| 100+ | CNY89.810 (CNY101.4853) |
| 250+ | CNY83.550 (CNY94.4115) |
Price for:Each
Minimum: 10
Multiple: 10
CNY1,047.40 (CNY1,183.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part NoFAD1-04020BBHW11
Order Code3776283
Technical Datasheet
Supply Voltage VDC5V
Fan Frame Size40mm
External Depth20mm
Power Rating1.25W
Power Connection Type2 Lead Wires
Current Rating250mA
IP Rating-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage VDC
5V
External Depth
20mm
Power Connection Type
2 Lead Wires
IP Rating
-
Fan Frame Size
40mm
Power Rating
1.25W
Current Rating
250mA
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:84145915
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011567
