Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQUALTEK ELECTRONICS
Manufacturer Part NoFAA1-12038NBKT31-ACopy
Order Code3776696
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY169.630 (CNY191.6819) |
| 5+ | CNY156.540 (CNY176.8902) |
| 10+ | CNY143.390 (CNY162.0307) |
| 25+ | CNY141.480 (CNY159.8724) |
| 50+ | CNY139.500 (CNY157.635) |
Price for:Each
Minimum: 1
Multiple: 1
CNY169.63 (CNY191.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part NoFAA1-12038NBKT31-ACopy
Order Code3776696
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
IP Rating-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
120mm
IP Rating
-
Fan Frame Type
Square
External Depth
38mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for FAA1-12038NBKT31-A
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.477187
