Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No739W-X2/40Copy
Manufacturer Standard Lead Time6 weeks
Order Code2717353
Your Part Number
359 In Stock
Need more?
359 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.670 (CNY12.0571) |
| 250+ | CNY10.060 (CNY11.3678) |
| 500+ | CNY9.660 (CNY10.9158) |
| 1250+ | CNY9.250 (CNY10.4525) |
| 2500+ | CNY8.850 (CNY10.0005) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.67 (CNY12.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No739W-X2/40Copy
Manufacturer Standard Lead Time6 weeks
Order Code2717353
Technical Datasheet
Current Rating15A
Connector MountingPanel Mount
Contact Termination TypeIDC / IDT
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gender
Receptacle
Connector Mounting
Panel Mount
SVHC
No SVHC (04-Feb-2026)
Current Rating
15A
Contact Termination Type
IDC / IDT
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01864
