Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No739W-X2/03Copy
Order Code2717511
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No739W-X2/03Copy
Order Code2717511
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Product RangeTUK SGACK902S Keystone Coupler
Voltage Rating125V
Current Rating15A
Connector MountingPanel Mount
Contact Termination TypeIDC / IDT
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
TUK SGACK902S Keystone Coupler
Voltage Rating
125V
Connector Mounting
Panel Mount
SVHC
No SVHC (14-Jun-2023)
Gender
Receptacle
Current Rating
15A
Contact Termination Type
IDC / IDT
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
