Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No3021007-06Copy
Manufacturer Standard Lead Time11 weeks
Order Code1757522
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
1,040 In Stock
600 more incoming. You can reserve stock now
1,040 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.310 (CNY24.0803) |
| 100+ | CNY20.090 (CNY22.7017) |
| 250+ | CNY19.010 (CNY21.4813) |
| 500+ | CNY18.320 (CNY20.7016) |
| 1250+ | CNY17.620 (CNY19.9106) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.31 (CNY24.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No3021007-06Copy
Manufacturer Standard Lead Time11 weeks
Order Code1757522
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Connector to ConnectorType A Plug to Type B Plug
Cable Length - Metric1.8m
Cable Length - Imperial6ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Connector to Connector
Type A Plug to Type B Plug
Cable Length - Imperial
6ft
Jacket Colour
Black
Product Range
TUK SGACK902S Keystone Coupler
Cable Length - Metric
1.8m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Alternatives for 3021007-06
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.066316
