Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQT BRIGHTEK
Manufacturer Part NoQBLP679E-IWK-CWCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel4469712RL
Cut Tape4469712
Product RangeQBLP679E-IWK-XX Series
Your Part Number
390 In Stock
Need more?
390 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.110 | CNY5.11 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.110 (CNY5.7743) |
| 10+ | CNY3.560 (CNY4.0228) |
| 25+ | CNY3.240 (CNY3.6612) |
| 50+ | CNY2.910 (CNY3.2883) |
| 100+ | CNY2.580 (CNY2.9154) |
| 500+ | CNY2.150 (CNY2.4295) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQT BRIGHTEK
Manufacturer Part NoQBLP679E-IWK-CWCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel4469712RL
Cut Tape4469712
Product RangeQBLP679E-IWK-XX Series
Technical Datasheet
LED ColourCool White
LED MountingSMD
Bulb Size-
Forward Current If60mA
Forward Voltage3.1V
Luminous Intensity6cd
Viewing Angle120°
Lens ShapeRound
Product RangeQBLP679E-IWK-XX Series
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Colour
Cool White
Bulb Size
-
Forward Voltage
3.1V
Viewing Angle
120°
Product Range
QBLP679E-IWK-XX Series
SVHC
No SVHC (04-Feb-2026)
LED Mounting
SMD
Forward Current If
60mA
Luminous Intensity
6cd
Lens Shape
Round
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000432
