Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQT BRIGHTEK
Manufacturer Part NoQBLP677-RGB(HIGH BRIGHT)Copy
Order Code
Re-Reel4469686RL
Cut Tape4469686
Your Part Number
5,584 In Stock
Need more?
85 Next business day delivery available(Shanghai stock)
5,499 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.480 | CNY6.48 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.480 (CNY7.3224) |
| 10+ | CNY4.520 (CNY5.1076) |
| 25+ | CNY4.120 (CNY4.6556) |
| 50+ | CNY3.720 (CNY4.2036) |
| 100+ | CNY3.310 (CNY3.7403) |
| 500+ | CNY2.770 (CNY3.1301) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQT BRIGHTEK
Manufacturer Part NoQBLP677-RGB(HIGH BRIGHT)Copy
Order Code
Re-Reel4469686RL
Cut Tape4469686
Technical Datasheet
LED ColourRed, True Green, Blue
LED MountingSMD
Bulb Size-
Viewing Angle120°
Lens ShapeRound
Forward Current / ColourR 20mA, G 20mA, B 20mA
Luminous Intensity / ColourR 700mcd, G 1.45cd, B 280mcd
Forward Voltage / ColourR 2V, G 3.1V, B 3.1V
Wavelength / ColourR 620nm, G 525nm, B 470nm
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
LED Colour
Red, True Green, Blue
Bulb Size
-
Lens Shape
Round
Luminous Intensity / Colour
R 700mcd, G 1.45cd, B 280mcd
Wavelength / Colour
R 620nm, G 525nm, B 470nm
Automotive Qualification Standard
-
LED Mounting
SMD
Viewing Angle
120°
Forward Current / Colour
R 20mA, G 20mA, B 20mA
Forward Voltage / Colour
R 2V, G 3.1V, B 3.1V
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000215
