Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQT BRIGHTEK
Manufacturer Part NoQBLP675-OCopy
Order Code
Re-Reel4469675RL
Cut Tape4469675
Product RangeQBLP675-XX Series
Your Part Number
2,595 In Stock
Need more?
2,595 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.670 | CNY13.35 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.670 (CNY3.0171) |
| 10+ | CNY1.820 (CNY2.0566) |
| 100+ | CNY1.290 (CNY1.4577) |
| 500+ | CNY1.060 (CNY1.1978) |
| 1000+ | CNY0.964 (CNY1.0893) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQT BRIGHTEK
Manufacturer Part NoQBLP675-OCopy
Order Code
Re-Reel4469675RL
Cut Tape4469675
Product RangeQBLP675-XX Series
Technical Datasheet
LED ColourOrange
LED MountingSMD
LED Case SizePLCC-2
Forward Current If20mA
Forward Voltage2V
Wavelength Typ605nm
Luminous Intensity135mcd
Viewing Angle120°
Lens ShapeOval
Product RangeQBLP675-XX Series
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
LED Colour
Orange
LED Case Size
PLCC-2
Forward Voltage
2V
Luminous Intensity
135mcd
Lens Shape
Oval
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
605nm
Viewing Angle
120°
Product Range
QBLP675-XX Series
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000106
