Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQT BRIGHTEK
Manufacturer Part NoQBLP675-IW-WWCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel4469711RL
Cut Tape4469711
Product RangeQBLP675-IW-XX Series
Your Part Number
20,884 In Stock
Need more?
20,884 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.050 | CNY15.25 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.050 (CNY3.4465) |
| 10+ | CNY2.120 (CNY2.3956) |
| 100+ | CNY1.510 (CNY1.7063) |
| 500+ | CNY1.230 (CNY1.3899) |
| 1000+ | CNY1.140 (CNY1.2882) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQT BRIGHTEK
Manufacturer Part NoQBLP675-IW-WWCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel4469711RL
Cut Tape4469711
Product RangeQBLP675-IW-XX Series
Technical Datasheet
LED ColourWarm White
LED MountingSMD
Bulb Size-
Forward Current If20mA
Forward Voltage3.1V
Luminous Intensity1.54cd
Viewing Angle120°
Lens ShapeOval
Product RangeQBLP675-IW-XX Series
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Colour
Warm White
Bulb Size
-
Forward Voltage
3.1V
Viewing Angle
120°
Product Range
QBLP675-IW-XX Series
SVHC
No SVHC (04-Feb-2026)
LED Mounting
SMD
Forward Current If
20mA
Luminous Intensity
1.54cd
Lens Shape
Oval
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000127
