Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQT BRIGHTEK
Manufacturer Part NoQBLP674-IBCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel4469667RL
Cut Tape4469667
Product RangeQBLP674-XX Series
Your Part Number
1,675 In Stock
Need more?
1,675 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.900 | CNY14.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.900 (CNY3.277) |
| 10+ | CNY1.990 (CNY2.2487) |
| 100+ | CNY1.420 (CNY1.6046) |
| 500+ | CNY1.160 (CNY1.3108) |
| 1000+ | CNY1.080 (CNY1.2204) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQT BRIGHTEK
Manufacturer Part NoQBLP674-IBCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel4469667RL
Cut Tape4469667
Product RangeQBLP674-XX Series
Technical Datasheet
LED ColourBlue
LED MountingSMD
LED Case SizePLCC-2
Forward Current If20mA
Forward Voltage3.1V
Wavelength Typ470nm
Luminous Intensity210mcd
Viewing Angle120°
Lens ShapeOval
Product RangeQBLP674-XX Series
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Colour
Blue
LED Case Size
PLCC-2
Forward Voltage
3.1V
Luminous Intensity
210mcd
Lens Shape
Oval
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
470nm
Viewing Angle
120°
Product Range
QBLP674-XX Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00009
