Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQT BRIGHTEK
Manufacturer Part NoQBLP670-OCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel4469663RL
Cut Tape4469663
Product RangeQBLP670 Series
Your Part Number
1,690 In Stock
Need more?
1,690 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.630 | CNY18.15 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.630 (CNY4.1019) |
| 10+ | CNY2.480 (CNY2.8024) |
| 100+ | CNY1.770 (CNY2.0001) |
| 500+ | CNY1.450 (CNY1.6385) |
| 1000+ | CNY1.340 (CNY1.5142) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQT BRIGHTEK
Manufacturer Part NoQBLP670-OCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel4469663RL
Cut Tape4469663
Product RangeQBLP670 Series
Technical Datasheet
LED ColourOrange
LED MountingSMD
LED Case SizePLCC-2
Forward Current If20mA
Forward Voltage2V
Wavelength Typ605nm
Luminous Intensity240mcd
Viewing Angle120°
Lens ShapeRound
Product RangeQBLP670 Series
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Colour
Orange
LED Case Size
PLCC-2
Forward Voltage
2V
Luminous Intensity
240mcd
Lens Shape
Round
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
605nm
Viewing Angle
120°
Product Range
QBLP670 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000156
