Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQT BRIGHTEK
Manufacturer Part NoQBLP670-IGCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel4469662RL
Cut Tape4469662
Product RangeQBLP670 Series
Your Part Number
775 In Stock
Need more?
775 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.510 | CNY17.55 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.510 (CNY3.9663) |
| 10+ | CNY2.430 (CNY2.7459) |
| 100+ | CNY1.730 (CNY1.9549) |
| 500+ | CNY1.420 (CNY1.6046) |
| 1000+ | CNY1.320 (CNY1.4916) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQT BRIGHTEK
Manufacturer Part NoQBLP670-IGCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel4469662RL
Cut Tape4469662
Product RangeQBLP670 Series
Technical Datasheet
LED ColourTrue Green
LED MountingSMD
LED Case SizePLCC-2
Forward Current If20mA
Forward Voltage3.1V
Wavelength Typ525nm
Luminous Intensity900mcd
Viewing Angle120°
Lens ShapeRound
Product RangeQBLP670 Series
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Colour
True Green
LED Case Size
PLCC-2
Forward Voltage
3.1V
Luminous Intensity
900mcd
Lens Shape
Round
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
525nm
Viewing Angle
120°
Product Range
QBLP670 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
