Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQT BRIGHTEK
Manufacturer Part NoQBLP670-IBCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel4469661RL
Cut Tape4469661
Product RangeQBLP670 Series
Your Part Number
5,948 In Stock
Need more?
10 Next business day delivery available(Shanghai stock)
5,938 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.210 | CNY16.05 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.210 (CNY3.6273) |
| 10+ | CNY2.190 (CNY2.4747) |
| 100+ | CNY1.560 (CNY1.7628) |
| 500+ | CNY1.270 (CNY1.4351) |
| 1000+ | CNY1.180 (CNY1.3334) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQT BRIGHTEK
Manufacturer Part NoQBLP670-IBCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel4469661RL
Cut Tape4469661
Product RangeQBLP670 Series
Technical Datasheet
LED ColourBlue
LED MountingSMD
LED Case SizePLCC-2
Forward Current If20mA
Forward Voltage3.1V
Wavelength Typ470nm
Luminous Intensity210mcd
Viewing Angle120°
Lens ShapeRound
Product RangeQBLP670 Series
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Colour
Blue
LED Case Size
PLCC-2
Forward Voltage
3.1V
Luminous Intensity
210mcd
Lens Shape
Round
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
470nm
Viewing Angle
120°
Product Range
QBLP670 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
