Print Page
Image is for illustrative purposes only. Please refer to product description.
![QT BRIGHTEK QBLP655R-R LED, AlInGaP, Red, SMD - Reverse Mount, 1205 [3212 Metric], 20 mA, 2 V, 625 nm](https://www.element14.cn/productimages/standard/en_GB/4469656-40.jpg)
ManufacturerQT BRIGHTEK
Manufacturer Part NoQBLP655R-RCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel4469658RL
Cut Tape4469658
Product RangeQBLP655R Series
Your Part Number
1,510 In Stock
Need more?
1,510 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.150 | CNY10.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.150 (CNY2.4295) |
| 10+ | CNY1.460 (CNY1.6498) |
| 100+ | CNY1.030 (CNY1.1639) |
| 500+ | CNY0.826 (CNY0.9334) |
| 1000+ | CNY0.761 (CNY0.8599) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQT BRIGHTEK
Manufacturer Part NoQBLP655R-RCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel4469658RL
Cut Tape4469658
Product RangeQBLP655R Series
Technical Datasheet
LED ColourRed
LED MountingSMD - Reverse Mount
LED Case Size1205 [3212 Metric]
Forward Current If20mA
Forward Voltage2V
Wavelength Typ625nm
Luminous Intensity100mcd
Viewing Angle140°
Lens ShapeSquare
Product RangeQBLP655R Series
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Colour
Red
LED Case Size
1205 [3212 Metric]
Forward Voltage
2V
Luminous Intensity
100mcd
Lens Shape
Square
Automotive Qualification Standard
-
LED Mounting
SMD - Reverse Mount
Forward Current If
20mA
Wavelength Typ
625nm
Viewing Angle
140°
Product Range
QBLP655R Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000102
