Print Page
Image is for illustrative purposes only. Please refer to product description.
![QT BRIGHTEK QBLP653-IB LED, InGaN, Blue, SMD, 1208 [3224 Metric], 20 mA, 3.2 V, 460 nm](https://www.element14.cn/productimages/standard/en_GB/4469648-40.jpg)
ManufacturerQT BRIGHTEK
Manufacturer Part NoQBLP653-IBCopy
Order Code
Re-Reel4469648RL
Cut Tape4469648
Product RangeQBLP653 Series
Your Part Number
379 In Stock
Need more?
379 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.360 | CNY16.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.360 (CNY3.7968) |
| 10+ | CNY2.310 (CNY2.6103) |
| 100+ | CNY1.650 (CNY1.8645) |
| 500+ | CNY1.350 (CNY1.5255) |
| 1000+ | CNY1.330 (CNY1.5029) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQT BRIGHTEK
Manufacturer Part NoQBLP653-IBCopy
Order Code
Re-Reel4469648RL
Cut Tape4469648
Product RangeQBLP653 Series
Technical Datasheet
LED ColourBlue
LED MountingSMD
LED Case Size1208 [3224 Metric]
Forward Current If20mA
Forward Voltage3.2V
Wavelength Typ460nm
Luminous Intensity750mcd
Viewing Angle15°
Lens ShapeDome
Product RangeQBLP653 Series
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
LED Colour
Blue
LED Case Size
1208 [3224 Metric]
Forward Voltage
3.2V
Luminous Intensity
750mcd
Lens Shape
Dome
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
460nm
Viewing Angle
15°
Product Range
QBLP653 Series
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000276
