Print Page
Image is for illustrative purposes only. Please refer to product description.
![QT BRIGHTEK QBLP651-Y LED, AlInGaP, Yellow, SMD, 1206 [3216 Metric], 20 mA, 2 V, 590 nm](https://www.element14.cn/productimages/standard/en_GB/4469643-40.jpg)
ManufacturerQT BRIGHTEK
Manufacturer Part NoQBLP651-YCopy
Order Code
Re-Reel4469646RL
Cut Tape4469646
Product RangeQBLP651 Series
Your Part Number
2,335 In Stock
Need more?
2,335 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.450 | CNY12.25 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.450 (CNY2.7685) |
| 10+ | CNY1.680 (CNY1.8984) |
| 100+ | CNY1.180 (CNY1.3334) |
| 500+ | CNY0.947 (CNY1.0701) |
| 1000+ | CNY0.872 (CNY0.9854) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQT BRIGHTEK
Manufacturer Part NoQBLP651-YCopy
Order Code
Re-Reel4469646RL
Cut Tape4469646
Product RangeQBLP651 Series
Technical Datasheet
LED ColourYellow
LED MountingSMD
LED Case Size1206 [3216 Metric]
Forward Current If20mA
Forward Voltage2V
Wavelength Typ590nm
Luminous Intensity660mcd
Viewing Angle40°
Lens ShapeRound
Product RangeQBLP651 Series
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
LED Colour
Yellow
LED Case Size
1206 [3216 Metric]
Forward Voltage
2V
Luminous Intensity
660mcd
Lens Shape
Round
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
590nm
Viewing Angle
40°
Product Range
QBLP651 Series
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00008
