Print Page
Image is for illustrative purposes only. Please refer to product description.
![QT BRIGHTEK QBLP651-O LED, AlInGaP, Orange, SMD, 1206 [3216 Metric], 20 mA, 2 V, 605 nm](https://www.element14.cn/productimages/standard/en_GB/4469643-40.jpg)
ManufacturerQT BRIGHTEK
Manufacturer Part NoQBLP651-OCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel4469644RL
Cut Tape4469644
Product RangeQBLP651 Series
Your Part Number
5,620 In Stock
Need more?
5,620 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.690 | CNY13.45 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.690 (CNY3.0397) |
| 10+ | CNY1.880 (CNY2.1244) |
| 100+ | CNY1.340 (CNY1.5142) |
| 500+ | CNY1.090 (CNY1.2317) |
| 1000+ | CNY0.999 (CNY1.1289) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQT BRIGHTEK
Manufacturer Part NoQBLP651-OCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel4469644RL
Cut Tape4469644
Product RangeQBLP651 Series
Technical Datasheet
LED ColourOrange
LED MountingSMD
LED Case Size1206 [3216 Metric]
Forward Current If20mA
Forward Voltage2V
Wavelength Typ605nm
Luminous Intensity450mcd
Viewing Angle40°
Lens ShapeRound
Product RangeQBLP651 Series
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Colour
Orange
LED Case Size
1206 [3216 Metric]
Forward Voltage
2V
Luminous Intensity
450mcd
Lens Shape
Round
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
605nm
Viewing Angle
40°
Product Range
QBLP651 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00008
