Print Page
Image is for illustrative purposes only. Please refer to product description.
![QT BRIGHTEK QBLP651-IB LED, InGaN, Blue, SMD, 1206 [3216 Metric], 20 mA, 3.2 V, 470 nm](https://www.element14.cn/productimages/standard/en_GB/4469643-40.jpg)
ManufacturerQT BRIGHTEK
Manufacturer Part NoQBLP651-IBCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel4469642RL
Cut Tape4469642
Product RangeQBLP651 Series
Your Part Number
2,420 In Stock
Need more?
2,420 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.110 | CNY15.55 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.110 (CNY3.5143) |
| 10+ | CNY2.140 (CNY2.4182) |
| 100+ | CNY1.500 (CNY1.695) |
| 500+ | CNY1.210 (CNY1.3673) |
| 1000+ | CNY1.110 (CNY1.2543) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQT BRIGHTEK
Manufacturer Part NoQBLP651-IBCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel4469642RL
Cut Tape4469642
Product RangeQBLP651 Series
Technical Datasheet
LED ColourBlue
LED MountingSMD
LED Case Size1206 [3216 Metric]
Forward Current If20mA
Forward Voltage3.2V
Wavelength Typ470nm
Luminous Intensity550mcd
Viewing Angle40°
Lens ShapeRound
Product RangeQBLP651 Series
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Colour
Blue
LED Case Size
1206 [3216 Metric]
Forward Voltage
3.2V
Luminous Intensity
550mcd
Lens Shape
Round
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
470nm
Viewing Angle
40°
Product Range
QBLP651 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00023
