Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQT BRIGHTEK
Manufacturer Part NoQBLP617-IW
Order Code
Re-Reel4469694RL
Cut Tape4469694
Product RangeQBLP617 Series
Your Part Number
15,635 In Stock
Need more?
15635 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.060 | CNY10.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.060 (CNY2.3278) |
| 10+ | CNY1.430 (CNY1.6159) |
| 100+ | CNY1.010 (CNY1.1413) |
| 500+ | CNY0.810 (CNY0.9153) |
| 1000+ | CNY0.745 (CNY0.8418) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQT BRIGHTEK
Manufacturer Part NoQBLP617-IW
Order Code
Re-Reel4469694RL
Cut Tape4469694
Product RangeQBLP617 Series
Technical Datasheet
LED ColourWhite
LED MountingSMD - Right Angle
Bulb Size-
Forward Current If20mA
Forward Voltage3.1V
Luminous Intensity250mcd
Viewing Angle140°
Lens ShapeRectangular
Product RangeQBLP617 Series
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
LED Colour
White
Bulb Size
-
Forward Voltage
3.1V
Viewing Angle
140°
Product Range
QBLP617 Series
SVHC
No SVHC (23-Jan-2024)
LED Mounting
SMD - Right Angle
Forward Current If
20mA
Luminous Intensity
250mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
