Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQT BRIGHTEK
Manufacturer Part NoQBLP615-AG1
Order Code
Re-Reel4470153RL
Cut Tape4470153
Product RangeQBLP615 Series
Your Part Number
2,670 In Stock
Need more?
2670 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.380 | CNY11.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.380 (CNY2.6894) |
| 10+ | CNY1.620 (CNY1.8306) |
| 100+ | CNY1.150 (CNY1.2995) |
| 500+ | CNY0.923 (CNY1.043) |
| 1000+ | CNY0.851 (CNY0.9616) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQT BRIGHTEK
Manufacturer Part NoQBLP615-AG1
Order Code
Re-Reel4470153RL
Cut Tape4470153
Product RangeQBLP615 Series
Technical Datasheet
LED ColourYellow Green
LED MountingSMD - Right Angle
LED Case Size1206 [3216 Metric]
Forward Current If20mA
Forward Voltage2V
Wavelength Typ570nm
Luminous Intensity63mcd
Viewing Angle150°
Lens ShapeDome
Product RangeQBLP615 Series
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
LED Colour
Yellow Green
LED Case Size
1206 [3216 Metric]
Forward Voltage
2V
Luminous Intensity
63mcd
Lens Shape
Dome
Automotive Qualification Standard
-
LED Mounting
SMD - Right Angle
Forward Current If
20mA
Wavelength Typ
570nm
Viewing Angle
150°
Product Range
QBLP615 Series
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000209
