Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQT BRIGHTEK
Manufacturer Part NoQBLP600-RGB5-3164Copy
Order Code
Re-Reel4469684RL
Cut Tape4469684
Your Part Number
565 In Stock
Need more?
565 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.290 | CNY16.45 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.290 (CNY3.7177) |
| 10+ | CNY2.240 (CNY2.5312) |
| 100+ | CNY1.600 (CNY1.808) |
| 500+ | CNY1.300 (CNY1.469) |
| 1000+ | CNY1.280 (CNY1.4464) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQT BRIGHTEK
Manufacturer Part NoQBLP600-RGB5-3164Copy
Order Code
Re-Reel4469684RL
Cut Tape4469684
Technical Datasheet
LED ColourRed, Green, Blue
LED MountingSMD
Bulb Size-
Viewing Angle140°
Lens ShapeRectangular
Forward Current / ColourR 5mA, G 5mA, B 5mA
Luminous Intensity / ColourR 35mcd, G 230mcd, B 34mcd
Forward Voltage / ColourR 1.9V, G 2.8V, B 2.8V
Wavelength / ColourR 620nm, G 528nm, B 470nm
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
LED Colour
Red, Green, Blue
Bulb Size
-
Lens Shape
Rectangular
Luminous Intensity / Colour
R 35mcd, G 230mcd, B 34mcd
Wavelength / Colour
R 620nm, G 528nm, B 470nm
Automotive Qualification Standard
-
LED Mounting
SMD
Viewing Angle
140°
Forward Current / Colour
R 5mA, G 5mA, B 5mA
Forward Voltage / Colour
R 1.9V, G 2.8V, B 2.8V
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000141
