Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQT BRIGHTEK
Manufacturer Part NoQBLP600-RGB-2897Copy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel4469681RL
Cut Tape4469681
Your Part Number
5,087 In Stock
Need more?
5,087 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.050 | CNY15.25 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.050 (CNY3.4465) |
| 10+ | CNY2.120 (CNY2.3956) |
| 100+ | CNY1.510 (CNY1.7063) |
| 500+ | CNY1.230 (CNY1.3899) |
| 1000+ | CNY1.210 (CNY1.3673) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQT BRIGHTEK
Manufacturer Part NoQBLP600-RGB-2897Copy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel4469681RL
Cut Tape4469681
Technical Datasheet
LED ColourRed, True Green, Blue
LED MountingSMD
Bulb Size-
Viewing Angle140°
Lens ShapeRectangular
Forward Current / ColourR 20mA, G 20mA, B 20mA
Luminous Intensity / ColourR 180mcd, G 700mcd, B 115mcd
Forward Voltage / ColourR 2V, G 3.2V, B 3.1V
Wavelength / ColourR 620nm, G 525nm, B 465nm
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Colour
Red, True Green, Blue
Bulb Size
-
Lens Shape
Rectangular
Luminous Intensity / Colour
R 180mcd, G 700mcd, B 115mcd
Wavelength / Colour
R 620nm, G 525nm, B 465nm
Automotive Qualification Standard
-
LED Mounting
SMD
Viewing Angle
140°
Forward Current / Colour
R 20mA, G 20mA, B 20mA
Forward Voltage / Colour
R 2V, G 3.2V, B 3.1V
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000211
