Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQT BRIGHTEK
Manufacturer Part NoQBLP595-IWCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel4469687RL
Cut Tape4469687
Product RangeQBLP595 Series
Your Part Number
22,674 In Stock
Need more?
22,674 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.290 | CNY11.45 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.290 (CNY2.5877) |
| 10+ | CNY1.550 (CNY1.7515) |
| 100+ | CNY1.100 (CNY1.243) |
| 500+ | CNY0.880 (CNY0.9944) |
| 1000+ | CNY0.812 (CNY0.9176) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQT BRIGHTEK
Manufacturer Part NoQBLP595-IWCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel4469687RL
Cut Tape4469687
Product RangeQBLP595 Series
Technical Datasheet
LED ColourWhite
LED MountingSMD
Bulb Size-
Forward Current If20mA
Forward Voltage3.2V
Luminous Intensity210mcd
Viewing Angle150°
Lens ShapeRectangular
Product RangeQBLP595 Series
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Colour
White
Bulb Size
-
Forward Voltage
3.2V
Viewing Angle
150°
Product Range
QBLP595 Series
SVHC
No SVHC (04-Feb-2026)
LED Mounting
SMD
Forward Current If
20mA
Luminous Intensity
210mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
