Print Page
QX533A48.00000B15M
Oscillator, 48 MHz, 25 ppm, SMD, 5mm x 3.2mm, HCMOS, 3.3 V, QX5 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQANTEK TECHNOLOGY CORPORATION
Manufacturer Part NoQX533A48.00000B15MCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel2508789RL
Cut Tape2508789
Product RangeQX5
Your Part Number
156 In Stock
Need more?
156 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY15.680 | CNY15.68 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.680 (CNY17.7184) |
| 10+ | CNY13.940 (CNY15.7522) |
| 25+ | CNY13.320 (CNY15.0516) |
| 50+ | CNY12.740 (CNY14.3962) |
| 100+ | CNY12.030 (CNY13.5939) |
| 500+ | CNY11.550 (CNY13.0515) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQANTEK TECHNOLOGY CORPORATION
Manufacturer Part NoQX533A48.00000B15MCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel2508789RL
Cut Tape2508789
Product RangeQX5
Technical Datasheet
Frequency Nom48MHz
Frequency Stability + / -25ppm
Oscillator Case / PackageSMD, 5mm x 3.2mm
Supply Voltage Nom3.3V
Product RangeQX5
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityHCMOS
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Nom
48MHz
Oscillator Case / Package
SMD, 5mm x 3.2mm
Product Range
QX5
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Frequency Stability + / -
25ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
HCMOS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002