Print Page
QX14T50B6.000000B50TT
Oscillator, 6 MHz, 50 ppm, Through Hole, 20.8mm x 13.2mm, HCMOS, 5 V, QX14 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQANTEK TECHNOLOGY CORPORATION
Manufacturer Part NoQX14T50B6.000000B50TTCopy
Manufacturer Standard Lead Time29 weeks
Order Code2508710
Product RangeQX14
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.120 (CNY22.7356) |
| 10+ | CNY17.890 (CNY20.2157) |
| 25+ | CNY17.090 (CNY19.3117) |
| 50+ | CNY16.340 (CNY18.4642) |
| 100+ | CNY15.440 (CNY17.4472) |
| 500+ | CNY14.820 (CNY16.7466) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.12 (CNY22.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQANTEK TECHNOLOGY CORPORATION
Manufacturer Part NoQX14T50B6.000000B50TTCopy
Manufacturer Standard Lead Time29 weeks
Order Code2508710
Product RangeQX14
Technical Datasheet
Frequency Nom6MHz
Frequency Stability + / -50ppm
Oscillator Case / PackageThrough Hole, 20.8mm x 13.2mm
Supply Voltage Nom5V
Product RangeQX14
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityHCMOS
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Nom
6MHz
Oscillator Case / Package
Through Hole, 20.8mm x 13.2mm
Product Range
QX14
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Frequency Stability + / -
50ppm
Supply Voltage Nom
5V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
HCMOS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002