Print Page
QCP94.19430F18B35R
Crystal, QCP9, 4.1943 MHz, 30 ppm, 50 ppm, 18 pF
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQANTEK TECHNOLOGY CORPORATION
Manufacturer Part NoQCP94.19430F18B35RCopy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel2508685RL
Cut Tape2508685
Product RangeQCP9
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.430 | CNY9.43 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.430 (CNY10.6559) |
| 10+ | CNY8.350 (CNY9.4355) |
| 25+ | CNY8.160 (CNY9.2208) |
| 50+ | CNY7.820 (CNY8.8366) |
| 100+ | CNY7.430 (CNY8.3959) |
| 500+ | CNY6.910 (CNY7.8083) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQANTEK TECHNOLOGY CORPORATION
Manufacturer Part NoQCP94.19430F18B35RCopy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel2508685RL
Cut Tape2508685
Product RangeQCP9
Technical Datasheet
Product RangeQCP9
Frequency Nom4.1943MHz
Crystal Frequency4.1943MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -50ppm
Load Capacitance18pF
Crystal Case / PackageSMD, 12.5mm x 4.6mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
QCP9
Crystal Frequency
4.1943MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
SMD, 12.5mm x 4.6mm
Operating Temperature Max
85°C
Frequency Nom
4.1943MHz
Frequency Tolerance + / -
30ppm
Load Capacitance
18pF
Operating Temperature Min
-40°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006