Print Page
QC5A20.0000F18B12M
Crystal, QC5A, 20 MHz, 10 ppm, 20 ppm, 18 pF
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQANTEK TECHNOLOGY CORPORATION
Manufacturer Part NoQC5A20.0000F18B12MCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel2508902RL
Cut Tape2508902
Product RangeQC5A
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.900 | CNY5.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.900 (CNY6.667) |
| 10+ | CNY5.190 (CNY5.8647) |
| 25+ | CNY5.090 (CNY5.7517) |
| 50+ | CNY4.880 (CNY5.5144) |
| 100+ | CNY4.640 (CNY5.2432) |
| 500+ | CNY4.310 (CNY4.8703) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQANTEK TECHNOLOGY CORPORATION
Manufacturer Part NoQC5A20.0000F18B12MCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel2508902RL
Cut Tape2508902
Product RangeQC5A
Technical Datasheet
Product RangeQC5A
Frequency Nom20MHz
Crystal Frequency20MHz
Frequency Tolerance + / -10ppm
Frequency Stability + / -20ppm
Load Capacitance18pF
Crystal Case / PackageSMD, 5mm x 3.2mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
QC5A
Crystal Frequency
20MHz
Frequency Stability + / -
20ppm
Crystal Case / Package
SMD, 5mm x 3.2mm
Operating Temperature Max
85°C
Frequency Nom
20MHz
Frequency Tolerance + / -
10ppm
Load Capacitance
18pF
Operating Temperature Min
-40°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002