Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW9037BD0250Copy
Order Code4203569
Technical Datasheet
Cable Length - Imperial9.8"
Connector to Connector0
Cable Length - Metric250mm
Coaxial Cable Type0.81mm
Connector Type ASMA RP Bulkhead Jack
Connector Type B90° MHF4 Plug
Impedance50ohm
Jacket ColourBlack
Product Range-
Product Overview
W9037BD0250 is a MHF4 - RP SMA female jumper cable assembly.
- Attenuation is 1dB at 1GHz, attenuation is 3.5dB at 6GHz
- Connector type is I-PEX MHF4 or equivalent + RP SMA female with spring washer
- Cable type is Φ0.81mm coaxial cable, black colour
- 266mm overall length
- 250mm cable length
- Operating temperature range from -40 to +85°C
- Frequency is 0 to 8GHz, nominal impedance is 50±2ohm
- Maximum operating voltage of 1000V
Technical Specifications
Cable Length - Imperial
9.8"
Cable Length - Metric
250mm
Connector Type A
SMA RP Bulkhead Jack
Impedance
50ohm
Product Range
-
Connector to Connector
0
Coaxial Cable Type
0.81mm
Connector Type B
90° MHF4 Plug
Jacket Colour
Black
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006001
