Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW9017BD0200Copy
Manufacturer Standard Lead Time14 weeks
Order Code4203575
Your Part Number
949 In Stock
Need more?
949 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY46.900 (CNY52.997) |
| 10+ | CNY42.430 (CNY47.9459) |
| 100+ | CNY34.270 (CNY38.7251) |
| 250+ | CNY32.430 (CNY36.6459) |
| 500+ | CNY30.590 (CNY34.5667) |
| 1000+ | CNY27.720 (CNY31.3236) |
Price for:Each
Minimum: 1
Multiple: 1
CNY46.90 (CNY53.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW9017BD0200Copy
Manufacturer Standard Lead Time14 weeks
Order Code4203575
Technical Datasheet
Cable Length - Imperial7.9"
Connector to Connector0
Cable Length - Metric200mm
Coaxial Cable Type0
Connector Type ASMA Bulkhead Jack
Connector Type B90° MHF4 Plug
Impedance50ohm
Jacket ColourBlack
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
W9017BD0200 is a MHF4 - SMA female jumper cable assembly. Applications include SMA female to MHF-4 jumper cable, RF connections for radios and antennas, connection from radio to external antennas.
- Low loss mini coax cable
- Outer diameter is 0.81mm, black colour
- Connector type is I-PEX MHF4 or equivalent + SMA female with spring washer
- Cable type is Φ0.81mm coaxial cable
- 216mm overall length
- 200mm cable length
- Operating temperature range from -40 to +85°C
- Frequency is 0 to 7.1GHz, nominal impedance is 50±2ohm
- Maximum operating voltage of 1000V
Technical Specifications
Cable Length - Imperial
7.9"
Cable Length - Metric
200mm
Connector Type A
SMA Bulkhead Jack
Impedance
50ohm
Product Range
-
Connector to Connector
0
Coaxial Cable Type
0
Connector Type B
90° MHF4 Plug
Jacket Colour
Black
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00578
