Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW9011MCopy
Manufacturer Standard Lead Time14 weeks
Order Code3861118
Your Part Number
574 In Stock
Need more?
574 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.490 (CNY40.1037) |
| 10+ | CNY28.720 (CNY32.4536) |
| 100+ | CNY20.880 (CNY23.5944) |
| 250+ | CNY20.540 (CNY23.2102) |
| 500+ | CNY20.190 (CNY22.8147) |
| 1000+ | CNY19.790 (CNY22.3627) |
Price for:Each
Minimum: 1
Multiple: 1
CNY35.49 (CNY40.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW9011MCopy
Manufacturer Standard Lead Time14 weeks
Order Code3861118
Technical Datasheet
Cable Length - Imperial11"
Connector to Connector0
Cable Length - Metric280mm
Coaxial Cable Type1.13mm
Connector Type AU.FL Right Angle Plug
Connector Type BSMA Straight Jack
Impedance-
Jacket Colour-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
W9011M is a low loss mini coax jumper cable. Application includes SMA to U.FL jumper cable, RF connections for radios and antennas, connection from radio to external antennas.
- OD 1.13mm, 1.3 (2.4GHz) /1.6 (6GHz) VSWR
- Insertion loss is -1.3dB (2.4GHz) /-2.6dB (6GHz), 11inch/280mm cable length
- SMA female to U.FL connector types
Technical Specifications
Cable Length - Imperial
11"
Cable Length - Metric
280mm
Connector Type A
U.FL Right Angle Plug
Impedance
-
Product Range
-
Connector to Connector
0
Coaxial Cable Type
1.13mm
Connector Type B
SMA Straight Jack
Jacket Colour
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
