Print Page
Image is for illustrative purposes only. Please refer to product description.

470 In Stock
Need more?
470 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.780 (CNY34.7814) |
| 10+ | CNY27.700 (CNY31.301) |
| 100+ | CNY24.610 (CNY27.8093) |
| 250+ | CNY22.770 (CNY25.7301) |
| 500+ | CNY20.920 (CNY23.6396) |
| 1000+ | CNY20.500 (CNY23.165) |
Price for:Each
Minimum: 1
Multiple: 1
CNY30.78 (CNY34.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW9006MCopy
Order Code3861116
Technical Datasheet
Connector to Connector0
Cable Length - Imperial6"
Cable Length - Metric150mm
Coaxial Cable Type1.13mm
Connector Type AU.FL Right Angle Plug
Connector Type BSMA Straight Jack
Impedance-
Jacket ColourBlack
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
W9006M is a W90XX series low loss mini coax jumper cable. Typical applications include SMA to U.FL jumper cable, RF connections for radios and antennas, connection from radio to external antennas.
- 1.3/1.6 VSWR (2.4GHz/6GHz)
- Insertion loss (2.4GHz/6GHz): -0.8dB/-1.7dB
- 150mm cable length
- SMA female to U.FL connector types
- Operating temperature: -40 to +85°C
Technical Specifications
Connector to Connector
0
Cable Length - Metric
150mm
Connector Type A
U.FL Right Angle Plug
Impedance
-
Product Range
-
Cable Length - Imperial
6"
Coaxial Cable Type
1.13mm
Connector Type B
SMA Straight Jack
Jacket Colour
Black
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004491
