Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW9006Copy
Manufacturer Standard Lead Time14 weeks
Order Code3861115
Your Part Number
778 In Stock
Need more?
778 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY41.460 (CNY46.8498) |
| 10+ | CNY38.150 (CNY43.1095) |
| 100+ | CNY29.920 (CNY33.8096) |
| 250+ | CNY28.320 (CNY32.0016) |
| 500+ | CNY26.710 (CNY30.1823) |
| 1000+ | CNY24.370 (CNY27.5381) |
Price for:Each
Minimum: 1
Multiple: 1
CNY41.46 (CNY46.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW9006Copy
Manufacturer Standard Lead Time14 weeks
Order Code3861115
Technical Datasheet
Connector to Connector90° U.FL Plug to SMA RP Jack
Cable Length - Imperial6"
Cable Length - Metric150mm
Coaxial Cable Type1.13mm
Connector Type AU.FL Right Angle Plug
Connector Type BSMA RP Straight Jack
Impedance-
Jacket Colour-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
90° U.FL Plug to SMA RP Jack
Cable Length - Metric
150mm
Connector Type A
U.FL Right Angle Plug
Impedance
-
Product Range
-
Cable Length - Imperial
6"
Coaxial Cable Type
1.13mm
Connector Type B
SMA RP Straight Jack
Jacket Colour
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
