Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW9003Copy
Manufacturer Standard Lead Time22 weeks
Order Code4203580
Your Part Number
4,607 In Stock
Need more?
4,607 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.870 (CNY40.5331) |
| 10+ | CNY29.090 (CNY32.8717) |
| 100+ | CNY25.900 (CNY29.267) |
| 250+ | CNY24.490 (CNY27.6737) |
| 500+ | CNY23.080 (CNY26.0804) |
| 1000+ | CNY22.850 (CNY25.8205) |
Price for:Each
Minimum: 1
Multiple: 1
CNY35.87 (CNY40.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW9003Copy
Manufacturer Standard Lead Time22 weeks
Order Code4203580
Technical Datasheet
Connector to Connector90° U.FL Plug to SMA RP Jack
Cable Length - Imperial3"
Cable Length - Metric76mm
Coaxial Cable Type1.13mm Mini
Connector Type AU.FL Right Angle Plug
Connector Type BSMA RP Straight Jack
Impedance-
Jacket Colour-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
W9003 is a low loss mini coax jumper cable assembly. Applications include SMA to U.FL jumper cable, RF connections for radios and antennas, connection from radio to external antennas.
- Low Loss mini coax cable
- Outer diameter is 1.13mm
- 1.3/1.6 VSWR (2.4GHz/6GHz)
- Insertion loss of -0.6dB/-1.4dB (2.4GHz/6GHz)
- 76mm cable length
- RP-SMA female to U.FL connector type
- Operating temperature range from -40 to +85°C
Technical Specifications
Connector to Connector
90° U.FL Plug to SMA RP Jack
Cable Length - Metric
76mm
Connector Type A
U.FL Right Angle Plug
Impedance
-
Product Range
-
Cable Length - Imperial
3"
Coaxial Cable Type
1.13mm Mini
Connector Type B
SMA RP Straight Jack
Jacket Colour
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00544
