Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW5097Copy
Manufacturer Standard Lead Time15 weeks
Order Code4134353
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY146.560 (CNY165.6128) |
| 5+ | CNY124.680 (CNY140.8884) |
| 10+ | CNY102.790 (CNY116.1527) |
| 50+ | CNY99.630 (CNY112.5819) |
| 100+ | CNY96.460 (CNY108.9998) |
| 250+ | CNY94.540 (CNY106.8302) |
Price for:Each
Minimum: 1
Multiple: 1
CNY146.56 (CNY165.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Antenna Type
Swivel
Frequency Max
6GHz
VSWR
2
SVHC
No SVHC (04-Feb-2026)
Frequency Min
5.15GHz
Gain
3.5dBi
Input Impedance
50ohm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01753
