Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW5029Copy
Manufacturer Standard Lead Time19 weeks
Order Code4134372
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY59.860 (CNY67.6418) |
| 5+ | CNY51.070 (CNY57.7091) |
| 10+ | CNY42.270 (CNY47.7651) |
| 50+ | CNY40.670 (CNY45.9571) |
| 100+ | CNY39.070 (CNY44.1491) |
| 250+ | CNY37.320 (CNY42.1716) |
Price for:Each
Minimum: 1
Multiple: 1
CNY59.86 (CNY67.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Frequency Min
5.15GHz
Gain
2.55dBi
Input Impedance
50ohm
Frequency Max
7.125GHz
Input Power
1W
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01168
