Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW5010Copy
Manufacturer Standard Lead Time19 weeks
Order Code4134355
Your Part Number
249 In Stock
Need more?
249 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY59.930 (CNY67.7209) |
| 5+ | CNY57.880 (CNY65.4044) |
| 10+ | CNY55.820 (CNY63.0766) |
| 50+ | CNY54.640 (CNY61.7432) |
| 100+ | CNY53.460 (CNY60.4098) |
| 250+ | CNY52.320 (CNY59.1216) |
Price for:Each
Minimum: 1
Multiple: 1
CNY59.93 (CNY67.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Antenna Type
Whip
Frequency Max
2.5GHz
Input Impedance
50ohm
Frequency Min
2.4GHz
Gain
1.5dBi
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01189
