Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW4169Copy
Manufacturer Standard Lead Time35 weeks
Order Code4218573
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY109.810 (CNY124.0853) |
| 5+ | CNY88.750 (CNY100.2875) |
| 10+ | CNY82.090 (CNY92.7617) |
| 50+ | CNY77.450 (CNY87.5185) |
| 100+ | CNY72.220 (CNY81.6086) |
| 250+ | CNY68.570 (CNY77.4841) |
Price for:Each
Minimum: 1
Multiple: 1
CNY109.81 (CNY124.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW4169Copy
Manufacturer Standard Lead Time35 weeks
Order Code4218573
Technical Datasheet
Antenna TypeWiFi / DSRC / IoT / Bluetooth / Zigbee / BLE
Frequency Min4.9GHz
Frequency Max6GHz
Antenna MountingUFL Connector
Gain3.5dBi
VSWR2
Input Power1W
Input Impedance50ohm
Antenna PolarisationVertical
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
WiFi / DSRC / IoT / Bluetooth / Zigbee / BLE
Frequency Max
6GHz
Gain
3.5dBi
Input Power
1W
Antenna Polarisation
Vertical
SVHC
No SVHC (04-Feb-2026)
Frequency Min
4.9GHz
Antenna Mounting
UFL Connector
VSWR
2
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00085
