Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW4165Copy
Order Code4218572
Product RangeW4165XXX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY732.930 (CNY828.2109) |
| 5+ | CNY624.140 (CNY705.2782) |
| 10+ | CNY515.350 (CNY582.3455) |
| 50+ | CNY501.190 (CNY566.3447) |
Price for:Each
Minimum: 1
Multiple: 1
CNY732.93 (CNY828.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW4165Copy
Order Code4218572
Product RangeW4165XXX Series
Technical Datasheet
Antenna Type3G / GNNS / GPS / Glonass / Galileo / BeiDou
Frequency Min1.71GHz
Frequency Max2.17GHz
Antenna MountingSMA Connector
Gain4.5dB
VSWR2
Input Power-
Input Impedance50ohm
Antenna Polarisation-
Product RangeW4165XXX Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
3G / GNNS / GPS / Glonass / Galileo / BeiDou
Frequency Max
2.17GHz
Gain
4.5dB
Input Power
-
Antenna Polarisation
-
SVHC
No SVHC (04-Feb-2026)
Frequency Min
1.71GHz
Antenna Mounting
SMA Connector
VSWR
2
Input Impedance
50ohm
Product Range
W4165XXX Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00085
