Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3921B0100Copy
Manufacturer Standard Lead Time14 weeks
Order Code4134315
Your Part Number
821 In Stock
Need more?
821 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.470 (CNY25.3911) |
| 10+ | CNY16.760 (CNY18.9388) |
| 25+ | CNY15.080 (CNY17.0404) |
| 50+ | CNY14.060 (CNY15.8878) |
| 100+ | CNY13.040 (CNY14.7352) |
| 500+ | CNY12.580 (CNY14.2154) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.47 (CNY25.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Frequency Min
2.4GHz
Gain
1dBi
Input Power
2W
SVHC
No SVHC (04-Feb-2026)
Frequency Max
2.5GHz
VSWR
2
Input Impedance
50ohm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001052
