Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3554B0170Copy
Manufacturer Standard Lead Time18 weeks
Order Code5033076
Product RangeW3554xxxxx Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY66.210 (CNY74.8173) |
| 5+ | CNY49.890 (CNY56.3757) |
| 10+ | CNY46.950 (CNY53.0535) |
| 50+ | CNY44.340 (CNY50.1042) |
| 100+ | CNY39.860 (CNY45.0418) |
| 250+ | CNY37.500 (CNY42.375) |
Price for:Each
Minimum: 1
Multiple: 1
CNY66.21 (CNY74.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3554B0170Copy
Manufacturer Standard Lead Time18 weeks
Order Code5033076
Product RangeW3554xxxxx Series
Technical Datasheet
Antenna Band-
Antenna TypePCB
VSWR-
Antenna MountingUFL Connector
Product RangeW3554xxxxx Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Antenna PolarisationLinear, Omnidirectional
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Band
-
VSWR
-
Product Range
W3554xxxxx Series
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Antenna Type
PCB
Antenna Mounting
UFL Connector
Operating Temperature Min
-40°C
Antenna Polarisation
Linear, Omnidirectional
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00269
