Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3525B039Copy
Order Code3861100
Product RangeInternal PCB Series
Your Part Number
60 In Stock
Need more?
60 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.250 (CNY40.9625) |
| 10+ | CNY27.500 (CNY31.075) |
| 25+ | CNY25.290 (CNY28.5777) |
| 50+ | CNY23.540 (CNY26.6002) |
| 100+ | CNY21.790 (CNY24.6227) |
| 500+ | CNY21.110 (CNY23.8543) |
Price for:Each
Minimum: 1
Multiple: 1
CNY36.25 (CNY40.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3525B039Copy
Order Code3861100
Product RangeInternal PCB Series
Technical Datasheet
Frequency Min2.4MHz
Frequency Max2.5MHz
Gain2dBi
VSWR2.5
Input Power1W
Input Impedance50ohm
Product RangeInternal PCB Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Min
2.4MHz
Gain
2dBi
Input Power
1W
Product Range
Internal PCB Series
Frequency Max
2.5MHz
VSWR
2.5
Input Impedance
50ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
