Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3509Copy
Manufacturer Standard Lead Time26 weeks
Order Code5033086
Your Part Number
90 In Stock
Need more?
90 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY58.930 (CNY66.5909) |
| 10+ | CNY44.400 (CNY50.172) |
| 25+ | CNY41.790 (CNY47.2227) |
| 50+ | CNY39.470 (CNY44.6011) |
| 100+ | CNY35.470 (CNY40.0811) |
| 500+ | CNY33.380 (CNY37.7194) |
Price for:Each
Minimum: 1
Multiple: 1
CNY58.93 (CNY66.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3509Copy
Manufacturer Standard Lead Time26 weeks
Order Code5033086
Technical Datasheet
Antenna Band-
Antenna TypePCB
VSWR-
Gain-
Antenna MountingAdhesive / UFL Connector
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Antenna Polarisation-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Band
-
VSWR
-
Antenna Mounting
Adhesive / UFL Connector
Operating Temperature Min
-40°C
Antenna Polarisation
-
Antenna Type
PCB
Gain
-
Product Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00162
